5824000 | Fibox GmbH
PC enclosure, (L x W x H) 90 x 122 x 187 mm, light gray (RAL 7035), IP65, 5824000
Unit Price (€ / pc.)
26.3942 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
26.39 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3942 €
2 pcs.
25.1328 €
4 pcs.
23.6453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 5824000, Fibox GmbH
The 5824000 PC enclosure with cover hinge, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
Width | 122 mm | |
Colour | lichtgrau | |
Height | 187 mm | |
Length | 90 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |