5824001 | Fibox GmbH

PC enclosure, (L x W x H) 99 x 163 x 201 mm, light gray (RAL 7035), IP65, 5824001

Order No.: 61H4435
EAN: 6418074086648
MPN:
5824001
TPC 201610
Series: TEMPO
5824001 Fibox GmbH General Purpose Enclosures Image 1
5824001 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
35.1050 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
35.11 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1050 €
2 pcs.
33.4390 €
4 pcs.
31.4517 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 5824001, Fibox GmbH

The 5824001 PC enclosure with cover hinge, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 163 mm
Colour lichtgrau
Height 201 mm
Length 99 mm
Material PC
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes