5824009 | Fibox GmbH
PC enclosure, (L x W x H) 117 x 289 x 344 mm, gray/transparent, IP65, 5824009
Unit Price (€ / pc.)
87.8815 € *
Available in 5 Days: 8 pcs. - if ordered today
Enclosure, 5824009, Fibox GmbH
The 5824009 PC enclosure with cover hinge, transparent cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 117 mm | |
| Width | 289 mm | |
| Height | 344 mm | |
| Colour | gray/transparent | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FI |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |