5824020 | Fibox GmbH

PC enclosure, (L x W x H) 60 x 65 x 95 mm, light gray (RAL 7035), IP65, 5824020

Order No.: 61H4421
EAN: 6418074064929
MPN:
5824020
TPCM 090706
Series: TEMPO
5824020 Fibox GmbH General Purpose Enclosures Image 1
5824020 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
24.9067 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
24.91 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9067 €
2 pcs.
23.7286 €
4 pcs.
22.3125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 5824020, Fibox GmbH

The 5824020 PC enclosure with metric knock- outs, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 65 mm
Colour lichtgrau
Height 95 mm
Length 60 mm
Material PC
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes