5824022 | Fibox GmbH
PC enclosure, (L x W x H) 65 x 95 x 130 mm, light gray (RAL 7035), IP65, 5824022
Unit Price (€ / pc.)
27.1915 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
27.19 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1915 €
2 pcs.
25.9063 €
4 pcs.
24.3712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 5824022, Fibox GmbH
The 5824022 PC enclosure with metric knock- outs, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
Width | 95 mm | |
Colour | lichtgrau | |
Height | 130 mm | |
Length | 65 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |