5824023 | Fibox GmbH

PC enclosure, (L x W x H) 75 x 130 x 130 mm, light gray (RAL 7035), IP65, 5824023

Order No.: 61H4426
EAN: 6418074087089
MPN:
5824023
TPCM 131308
Series: TEMPO
5824023 Fibox GmbH General Purpose Enclosures Image 1
5824023 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
27.8817 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
27.88 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8817 €
2 pcs.
26.5608 €
4 pcs.
24.9781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 5824023, Fibox GmbH

The 5824023 PC enclosure with metric knock- outs, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 130 mm
Colour lichtgrau
Height 130 mm
Length 75 mm
Material PC
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes