5824024 | Fibox GmbH
PC enclosure, (L x W x H) 90 x 122 x 187 mm, light gray (RAL 7035), IP65, 5824024
Unit Price (€ / pc.)
28.6909 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
2 pcs.
27.3224 €
4 pcs.
25.7040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 5824024, Fibox GmbH
The 5824024 PC enclosure with metric knock- outs, hinge and grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
Width | 122 mm | |
Colour | lichtgrau | |
Height | 187 mm | |
Length | 90 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |