5824025 | Fibox GmbH
PC enclosure, (L x W x H) 99 x 163 x 201 mm, light gray (RAL 7035), IP65, 5824025
Unit Price (€ / pc.)
38.4251 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
38.43 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4251 €
2 pcs.
36.6044 €
4 pcs.
34.4267 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 5824025, Fibox GmbH
The 5824025 PC enclosure with metric knock- outs, hinge and grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
Width | 163 mm | |
Colour | lichtgrau | |
Height | 201 mm | |
Length | 99 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |