5824039 | Fibox GmbH
PC enclosure, (L x W x H) 65 x 110 x 110 mm, light gray (RAL 7035), IP65, 5824039
Unit Price (€ / pc.)
20.0515 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Enclosure, 5824039, Fibox GmbH
The 5824039 Tempo ABS enclosure with grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
Width | 110 mm | |
Colour | lichtgrau | |
Height | 110 mm | |
Length | 65 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |