5824041 | Fibox GmbH

PC enclosure, (L x W x H) 75 x 130 x 130 mm, gray, IP65, 5824041

Order No.: 61H4379
EAN: 6418074049773
MPN:
5824041
TPC 131308
Series: TEMPO
5824041 Fibox GmbH General Purpose Enclosures Image 1
5824041 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
21.3248 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
85.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
21.3248 €

Enclosure, 5824041, Fibox GmbH

The 5824041 Tempo ABS enclosure with grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 130 mm
Colour grau
Height 130 mm
Length 75 mm
Material PC
Degree of protection (IP) IP65
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes