6011315 | Fibox GmbH

PC enclosure, (L x W x H) 100 x 130 x 180 mm, light gray (RAL 7035), IP66/IP67, 6011315

Order No.: 61H3776
EAN: 6418074022196
MPN:
6011315
PC 150/100 HG
Series: MNX
6011315 Fibox GmbH General Purpose Enclosures Image 1
6011315 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
31.8682 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
127.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
31.8682 €

Enclosure, 6011315, Fibox GmbH

The 6011315 polycarbonate enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Width 130 mm
Colour lichtgrau
Height 180 mm
Length 100 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes