6011331 | Fibox GmbH

PC enclosure, (L x W x H) 60 x 100 x 100 mm, light gray (RAL 7035), IP66/IP67, 6011331

Order No.: 61H3327
EAN: 6418074054630
MPN:
6011331
PC 95/60 HG
Series: MNX
6011331 Fibox GmbH General Purpose Enclosures Image 1
6011331 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
20.0515 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
160.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
20.0515 €

Enclosure, 6011331, Fibox GmbH

The 6011331 polycarbonate enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Width 100 mm
Colour lichtgrau
Height 100 mm
Length 60 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes