6011901 | Fibox GmbH
PC enclosure, (L x W x H) 60 x 80 x 130 mm, light gray/transparent (RAL 7035), IP66/IP67, 6011901
Unit Price (€ / pc.)
22.6933 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Enclosure, 6011901, Fibox GmbH
The 6011901 polycarbonate enclosure with transparent cover is suitable for the protection of electrical and electronic components of all kinds.
Technical specifications
Breite | 80 mm | |
Farbe | lichtgrau/transparent | |
Höhe | 130 mm | |
Länge | 60 mm | |
Material | PC | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | FI |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |