6011907 | Fibox GmbH

PC enclosure, (L x W x H) 60 x 130 x 130 mm, light gray/transparent (RAL 7035), IP66/IP67, 6011907

Order No.: 61H4241
EAN: 6418074022349
MPN:
6011907
PC 125/60 HT
Series: MNX
6011907 Fibox GmbH General Purpose Enclosures Image 1
6011907 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
26.1324 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
209.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
26.1324 €

Enclosure, 6011907, Fibox GmbH

The 6011907 polycarbonate enclosure with transparent cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Width 130 mm
Colour lichtgrau/transparent
Height 130 mm
Length 60 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes