6011910 | Fibox GmbH
PC enclosure, (L x W x H) 125 x 130 x 130 mm, light gray/transparent (RAL 7035), IP66/IP67, 6011910
Unit Price (€ / pc.)
28.6552 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Enclosure, 6011910, Fibox GmbH
The 6011910 polycarbonate enclosure with transparent cover is suitable for the protection of electrical and electronic components of all kinds.
Technical specifications
Width | 130 mm | |
Colour | lichtgrau/transparent | |
Height | 130 mm | |
Length | 125 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |