6012307 | Fibox GmbH

PC enclosure, (L x W x H) 35 x 130 x 130 mm, light gray (RAL 7035), IP66/IP67, 6012307

Order No.: 61H3489
EAN: 6418074022073
MPN:
6012307
PC 125/35 LG
Series: MNX
6012307 Fibox GmbH General Purpose Enclosures Image 1
6012307 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
24.6449 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
197.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
24.6449 €

Enclosure, 6012307, Fibox GmbH

The 6012307 polycarbonate enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Width 130 mm
Colour lichtgrau
Height 130 mm
Length 35 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes