6012332 | Fibox GmbH
PC enclosure, (L x W x H) 50 x 100 x 100 mm, light gray (RAL 7035), IP66/IP67, 6012332
Unit Price (€ / pc.)
18.8615 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Enclosure, 6012332, Fibox GmbH
The 6012332 polycarbonate enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.
Technical specifications
Width | 100 mm | |
Colour | lichtgrau | |
Height | 100 mm | |
Length | 50 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |