6012907 | Fibox GmbH

PC enclosure, (L x W x H) 35 x 130 x 130 mm, light gray/transparent (RAL 7035), IP66/IP67, 6012907

Order No.: 61H4240
EAN: 6418074022318
MPN:
6012907
PC 125/35 LT
Series: MNX
6012907 Fibox GmbH General Purpose Enclosures Image 1
6012907 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
25.3351 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
202.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
25.3351 €

Enclosure, 6012907, Fibox GmbH

The 6012907 polycarbonate enclosure with transparent cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Filter Property Value
Material PC
Length 35 mm
Width 130 mm
Height 130 mm
Colour light gray/transparent
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin FI
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes