6012931 | Fibox GmbH

PC enclosure, (L x W x H) 35 x 100 x 100 mm, light gray/transparent (RAL 7035), IP66/IP67, 6012931

Order No.: 61H3883
EAN: 6418074054654
MPN:
6012931
PC 95/35 LT
Series: MNX
6012931 Fibox GmbH General Purpose Enclosures Image 1
6012931 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
18.9686 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
151.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
18.9686 €

Enclosure, 6012931, Fibox GmbH

The 6012931 polycarbonate enclosure with transparent cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Width 100 mm
Colour lichtgrau/transparent
Height 100 mm
Length 35 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes