6012932 | Fibox GmbH

PC enclosure, (L x W x H) 50 x 100 x 100 mm, light gray/transparent (RAL 7035), IP66/IP67, 6012932

Order No.: 61H3884
EAN: 6418074054661
MPN:
6012932
PC 95/50 LT
Series: MNX
6012932 Fibox GmbH General Purpose Enclosures Image 1
6012932 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
157.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
19.6826 €

Enclosure, 6012932, Fibox GmbH

The 6012932 polycarbonate enclosure with transparent cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Breite 100 mm
Farbe lichtgrau/transparent
Höhe 100 mm
Länge 50 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes