6013330 | Fibox GmbH

PC enclosure, (L x W x H) 88 x 180 x 255 mm, light gray (RAL 7035), IP66/IP67, 6013330

Order No.: 61H3878
EAN: 6418074051936
MPN:
6013330
PC 200/88 XHG
Series: MNX
6013330 Fibox GmbH General Purpose Enclosures Image 1
6013330 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
65.8665 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
263.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
65.8665 €

Enclosure, 6013330, Fibox GmbH

The 6013330 polycarbonate enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Width 180 mm
Colour lichtgrau
Height 255 mm
Length 88 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes