6013930 | Fibox GmbH

PC enclosure, (L x W x H) 88 x 180 x 255 mm, light gray/transparent (RAL 7035), IP66/IP67, 6013930

Order No.: 61H4300
EAN: 6418074051943
MPN:
6013930
PC 200/88 XHT
Series: MNX
6013930 Fibox GmbH General Purpose Enclosures Image 1
6013930 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
67.3302 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
269.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
67.3302 €

Enclosure, 6013930, Fibox GmbH

The 6013930 polycarbonate enclosure with transparent cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Breite 180 mm
Farbe lichtgrau/transparent
Höhe 255 mm
Länge 88 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes