6015326 | Fibox GmbH

PC enclosure, (L x W x H) 100 x 180 x 255 mm, light gray (RAL 7035), IP66/IP67, 6015326

Order No.: 61H4346
EAN: 6418074038357
MPN:
6015326
PCM 200/100 XG
Series: MNX
6015326 Fibox GmbH General Purpose Enclosures Image 1
6015326 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
68.1751 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
272.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
68.1751 €

Enclosure, 6015326, Fibox GmbH

The 6015326 PC enclosure with metric knock- outs, grey cover, is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Breite 180 mm
Farbe lichtgrau
Höhe 255 mm
Länge 100 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes