6015929 | Fibox GmbH

PC enclosure, (L x W x H) 175 x 180 x 255 mm, light gray/transparent (RAL 7035), IP66/IP67, 6015929

Order No.: 61H4370
EAN: 6418074038418
MPN:
6015929
PCM 200/175 XT
Series: MNX
6015929 Fibox GmbH General Purpose Enclosures Image 1
6015929 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
70.2576 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
281.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
70.2576 €

Enclosure, 6015929, Fibox GmbH

The 6015929 PC enclosure with metric knock- outs, transparent cover, is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Breite 180 mm
Farbe lichtgrau/transparent
Höhe 255 mm
Länge 175 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes