6016301 | Fibox GmbH

PC enclosure, (L x W x H) 60 x 80 x 130 mm, light gray (RAL 7035), IP66/IP67, 6016301

Order No.: 61H4323
EAN: 6418074038005
MPN:
6016301
PCM 100/60 G
Series: MNX
6016301 Fibox GmbH General Purpose Enclosures Image 1
6016301 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
183.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
22.9194 €

Enclosure, 6016301, Fibox GmbH

The 6016301 PC enclosure with metric knock- outs, grey cover, is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Breite 80 mm
Farbe lichtgrau
Höhe 130 mm
Länge 60 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes