6016304 | Fibox GmbH

PC enclosure, (L x W x H) 125 x 80 x 130 mm, light gray (RAL 7035), IP66/IP67, 6016304

Order No.: 61H4326
EAN: 6418074038029
MPN:
6016304
PCM 100/125 G
Series: MNX
6016304 Fibox GmbH General Purpose Enclosures Image 1
6016304 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
23.9547 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
191.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
23.9547 €

Enclosure, 6016304, Fibox GmbH

The 6016304 PC enclosure with metric knock- outs, grey cover, is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Breite 80 mm
Farbe lichtgrau
Höhe 130 mm
Länge 125 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes