6016320 | Fibox GmbH

PC enclosure, (L x W x H) 75 x 180 x 180 mm, light gray (RAL 7035), IP66/IP67, 6016320

Order No.: 61H4338
EAN: 6418074024497
MPN:
6016320
PCM 175/75 G
Series: MNX
6016320 Fibox GmbH General Purpose Enclosures Image 1
6016320 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
37.9372 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
151.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
37.9372 €

Enclosure, 6016320, Fibox GmbH

The 6016320 PC enclosure with metric knock- outs, grey cover, is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Breite 180 mm
Farbe lichtgrau
Höhe 180 mm
Länge 75 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes