6016331 | Fibox GmbH

PC enclosure, (L x W x H) 60 x 100 x 100 mm, light gray (RAL 7035), IP66/IP67, 6016331

Order No.: 61H4321
EAN: 6418074054777
MPN:
6016331
PCM 95/60 G
Series: MNX
6016331 Fibox GmbH General Purpose Enclosures Image 1
6016331 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
20.8607 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
166.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
20.8607 €

Enclosure, 6016331, Fibox GmbH

The 6016331 PC enclosure with metric knock- outs, grey cover, is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Breite 100 mm
Farbe lichtgrau
Höhe 100 mm
Länge 60 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes