6016913 | Fibox GmbH

PC enclosure, (L x W x H) 60 x 130 x 180 mm, light gray/transparent (RAL 7035), IP66/IP67, 6016913

Order No.: 61H4356
EAN: 6418074038241
MPN:
6016913
PCM 150/60 T
Series: MNX
6016913 Fibox GmbH General Purpose Enclosures Image 1
6016913 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
32.5584 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
130.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
32.5584 €

Enclosure, 6016913, Fibox GmbH

The 6016913 PC enclosure with metric knock- outs, transparent cover, is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Filter Property Value
Material PC
Length 60 mm
Width 130 mm
Height 180 mm
Colour light gray/transparent
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin FI
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes