6016914 | Fibox GmbH

PC enclosure, (L x W x H) 75 x 130 x 180 mm, light gray/transparent (RAL 7035), IP66/IP67, 6016914

Order No.: 61H4357
EAN: 6418074038258
MPN:
6016914
PCM 150/75 T
Series: MNX
6016914 Fibox GmbH General Purpose Enclosures Image 1
6016914 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
32.6655 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
130.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
32.6655 €

Enclosure, 6016914, Fibox GmbH

The 6016914 PC enclosure with metric knock- outs, transparent cover, is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Width 130 mm
Colour lichtgrau/transparent
Height 180 mm
Length 75 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes