6016929 | Fibox GmbH

PC enclosure, (L x W x H) 150 x 180 x 255 mm, light gray/transparent (RAL 7035), IP66/IP67, 6016929

Order No.: 61H4368
EAN: 6418074038333
MPN:
6016929
PCM 200/150 T
Series: MNX
6016929 Fibox GmbH General Purpose Enclosures Image 1
6016929 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
66.9137 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
267.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
66.9137 €

Enclosure, 6016929, Fibox GmbH

The 6016929 PC enclosure with metric knock- outs, transparent cover, is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Width 180 mm
Colour lichtgrau/transparent
Height 255 mm
Length 150 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes