6081308 | Fibox GmbH

ABS enclosure, (L x W x H) 75 x 130 x 130 mm, light gray (RAL 7035), IP66/IP67, 6081308

Order No.: 61H4307
EAN: 6418074014085
MPN:
6081308
ABS 125/75 HG
Series: MNX
6081308 Fibox GmbH General Purpose Enclosures Image 1
6081308 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
173.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
21.6699 €

Enclosure, 6081308, Fibox GmbH

The 6081308 ABS enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Width 130 mm
Colour lichtgrau
Height 130 mm
Length 75 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes