6081309 | Fibox GmbH

ABS enclosure, (L x W x H) 100 x 130 x 130 mm, light gray (RAL 7035), IP66/IP67, 6081309

Order No.: 61H4308
EAN: 6418074022875
MPN:
6081309
ABS 125/100 HG
Series: MNX
6081309 Fibox GmbH General Purpose Enclosures Image 1
6081309 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
173.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
21.6699 €

Enclosure, 6081309, Fibox GmbH

The 6081309 ABS enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Breite 130 mm
Farbe lichtgrau
Höhe 130 mm
Länge 100 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes