6081313 | Fibox GmbH

ABS enclosure, (L x W x H) 60 x 130 x 180 mm, light gray (RAL 7035), IP66/IP67, 6081313

Order No.: 61H4310
EAN: 6418074022936
MPN:
6081313
ABS 150/60 HG
Series: MNX
6081313 Fibox GmbH General Purpose Enclosures Image 1
6081313 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
25.3351 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
101.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
25.3351 €

Enclosure, 6081313, Fibox GmbH

The 6081313 ABS enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Breite 130 mm
Farbe lichtgrau
Höhe 180 mm
Länge 60 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes