6081319 | Fibox GmbH

ABS enclosure, (L x W x H) 60 x 180 x 180 mm, light gray (RAL 7035), IP66/IP67, 6081319

Order No.: 61H4314
EAN: 6418074022974
MPN:
6081319
ABS 175/60 HG
Series: MNX
6081319 Fibox GmbH General Purpose Enclosures Image 1
6081319 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
32.4394 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
129.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
32.4394 €

Enclosure, 6081319, Fibox GmbH

The 6081319 ABS enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Width 180 mm
Colour lichtgrau
Height 180 mm
Length 60 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes