6081329 | Fibox GmbH
ABS enclosure, (L x W x H) 150 x 180 x 255 mm, light gray (RAL 7035), IP66/IP67, 6081329
Unit Price (€ / pc.)
54.3116 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Enclosure, 6081329, Fibox GmbH
The 6081329 ABS enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.
Technical specifications
Breite | 180 mm | |
Farbe | lichtgrau | |
Höhe | 255 mm | |
Länge | 150 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | FI |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |