8724003 | Fibox GmbH
PC enclosure, (L x W x H) 65 x 80 x 110 mm, light gray (RAL 7035), IP66/IP67, 8724003
Unit Price (€ / pc.)
29.5715 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Enclosure, 8724003, Fibox GmbH
The 8724003 Piccolo polycarbonate enclosure with transparent cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.
Technical specifications
Width | 80 mm | |
Colour | lichtgrau | |
Height | 110 mm | |
Length | 65 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |