8724004 | Fibox GmbH

PC enclosure, (L x W x H) 85 x 80 x 110 mm, light gray (RAL 7035), IP66/IP67, 8724004

Order No.: 61H4382
EAN: 6418074001962
MPN:
8724004
PC B 85 T
Series: PICCOLO
8724004 Fibox GmbH General Purpose Enclosures Image 1
8724004 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
33.3557 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
266.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
33.3557 €

Enclosure, 8724004, Fibox GmbH

The 8724004 Piccolo polycarbonate enclosure with transparent cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.

Technical specifications
Width 80 mm
Colour lichtgrau
Height 110 mm
Length 85 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin KR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes