8724007 | Fibox GmbH

PC enclosure, (L x W x H) 65 x 80 x 170 mm, light gray/transparent (RAL 7035), IP66/IP67, 8724007

Order No.: 61H4388
EAN: 6418074002105
MPN:
8724007
PC D 65 T
Series: PICCOLO
8724007 Fibox GmbH General Purpose Enclosures Image 1
8724007 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
34.0459 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
272.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
34.0459 €

Enclosure, 8724007, Fibox GmbH

The 8724007 Piccolo polycarbonate enclosure with transparent cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.

Technical specifications
Width 80 mm
Colour lichtgrau/transparent
Height 170 mm
Length 65 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes