8724018 | Fibox GmbH

PC enclosure, (L x W x H) 95 x 140 x 230 mm, light gray/transparent (RAL 7035), IP66/IP67, 8724018

Order No.: 61H4398
EAN: 6418074002303
MPN:
8724018
PC M 95 T
Series: PICCOLO
8724018 Fibox GmbH General Purpose Enclosures Image 1
8724018 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
53.4667 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
213.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
53.4667 €

Enclosure, 8724018, Fibox GmbH

The 8724018 Piccolo polycarbonate enclosure with transparent cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.

Technical specifications
Width 140 mm
Colour lichtgrau/transparent
Height 230 mm
Length 95 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin KR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes