8724307 | Fibox GmbH

PC enclosure, (L x W x H) 65 x 80 x 170 mm, light gray (RAL 7035), IP66/IP67, 8724307

Order No.: 61H4389
EAN: 6418074002112
MPN:
8724307
PC D 65 G
Series: PICCOLO
8724307 Fibox GmbH General Purpose Enclosures Image 1
8724307 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
33.1296 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
265.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
33.1296 €

Enclosure, 8724307, Fibox GmbH

The 8724307 Piccolo polycarbonate enclosure with grey cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.

Technical specifications
Width 80 mm
Colour lichtgrau
Height 170 mm
Length 65 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes