8724318 | Fibox GmbH
PC enclosure, (L x W x H) 95 x 140 x 230 mm, light gray (RAL 7035), IP66/IP67, 8724318
Unit Price (€ / pc.)
52.4195 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Enclosure, 8724318, Fibox GmbH
The 8724318 Piccolo polycarbonate enclosure with grey cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.
Technical specifications
Width | 140 mm | |
Colour | lichtgrau | |
Height | 230 mm | |
Length | 95 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |