8724319 | Fibox GmbH

PC enclosure, (L x W x H) 125 x 140 x 230 mm, light gray (RAL 7035), IP66/IP67, 8724319

Order No.: 61H4400
EAN: 6418074054579
MPN:
8724319
PC MH 125 G
Series: PICCOLO
Fibox GmbH
8724319 Fibox GmbH General Purpose Enclosures Image 1
8724319 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
63.1652 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
63.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
63.1652 €

Enclosure, 8724319, Fibox GmbH

The 8724319 Piccolo polycarbonate enclosure with grey cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.

Technical specifications
Width 140 mm
Colour light gray
Height 230 mm
Length 125 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes