8784303 | Fibox GmbH

ABS enclosure, (L x W x H) 65 x 80 x 110 mm, light gray (RAL 7035), IP66/IP67, 8784303

Order No.: 61H4402
EAN: 6418074001993
MPN:
8784303
ABS B 65 G
Series: PICCOLO
8784303 Fibox GmbH General Purpose Enclosures Image 1
8784303 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
144.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
18.0285 €

Enclosure, 8784303, Fibox GmbH

The 8784303 Piccolo ABS enclosure with grey cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.

Technical specifications
Width 80 mm
Colour lichtgrau
Height 110 mm
Length 65 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes