8784311 | Fibox GmbH

ABS enclosure, (L x W x H) 65 x 80 x 230 mm, light gray (RAL 7035), IP66/IP67, 8784311

Order No.: 61H4408
EAN: 6418074002235
MPN:
8784311
ABS F 65 G
Series: PICCOLO
Fibox GmbH
8784311 Fibox GmbH General Purpose Enclosures Image 1
8784311 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
24.7639 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
24.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
24.7639 €

Enclosure, 8784311, Fibox GmbH

The 8784311 Piccolo ABS enclosure with grey cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.

Technical specifications
Width 80 mm
Colour light gray
Height 230 mm
Length 65 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes