7T.51.0.230.4360 | Finder
Thermo-hygrostat, Form A (N/O), 10-60 °C, RH 50-90 %, (L x W x H) 88.8 x 17.5 x 47.8 mm, 7T.51.0.230.4360
Unit Price (€ / pc.)
63.2247 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
63.22 € *
Price list
Quantity
Price per unit*
1 pcs.
63.2247 €
5 pcs.
59.4286 €
15 pcs.
57.1557 €
50 pcs.
54.6210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermo-hygrostat, 7T.51.0.230.4360, Finder
Features
- Small, compact design (17.5 mm wide)
- 4 adjustable functions
- Switch-on temperature range: (+10...+60)°C
- Switch-on humidity range: (50...90)% (RH)
- Operating voltage: 110...240 V AC/DC
Technical specifications
Version | schließer, 10-60 °C, RH 50-90 % | |
Type of mounting | Schraube | |
Width | 17.5 mm | |
Height | 47.8 mm | |
Length | 88.8 mm | |
Product type | Thermo-Hygrostat | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |