7T.81.0.000.2402 | Finder
Thermostat, Form B (N/C), (W x H) 17.5 x 88.8 mm, 7T.81.0.000.2402
Unit Price (€ / pc.)
23.6453 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
5 pcs.
22.2292 €
15 pcs.
21.3843 €
50 pcs.
20.4204 €
150 pcs.
19.5755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermostat, 7T.81.0.000.2402, Finder
Features
- Switching on the fan
- Small, compact size (17.5 mm wide)
- Snap action themostatic Bimetal sensor
- Wide temperature setting range
- Long electrical life
- 35 mm rail mount
Technical specifications
Version | öffner | |
Width | 17.5 mm | |
Height | 88.8 mm | |
Product type | Thermostat | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |