07L.01 | Finder

Connection cable, for control cabinet light, 07L.01

Order No.: 07N2470
EAN: 8012823350820
MPN:
07L.01
07L01
Series: 7L
07L.01 Finder Accessories for Lighting
Image may differ
Unit Price (€ / pc.)
20.8488 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8488 €

Connection line, 07L.01, Finder

Connection line for LED panel light type 7L.43.0.xxx.x2xx, 7L.46.0.xxx.x2xx.

Technical specifications
Suitable for Schaltschrankleuchte
Rated voltage 240 V
Product type Anschlussleitung
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes