07L.03 | Finder
Connection cable, for control cabinet light, 07L.03
Unit Price (€ / pc.)
21.5747 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
5 pcs.
20.2776 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection line, 07L.03, Finder
Connection line for LED panel light type 7L.43.0.xxx.x2xx, 7L.46.0.xxx.x2xx.
Technical specifications
Suitable for | Schaltschrankleuchte | |
Product type | Anschlussleitung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |