07L.10 | Finder
Connection cable, 1.5 mm², 1 m, white, for control cabinet light, 07L.10
Unit Price (€ / pc.)
22.4196 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.42 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4196 €
5 pcs.
21.0749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection line, 07L.10, Finder
Connection line for LED panel light type 7L.43.0.xxx.x2xx, 7L.46.0.xxx.x2xx.
Technical specifications
Version | 1,5 mm², 1 m, weiß | |
Suitable for | Schaltschrankleuchte | |
Product type | Verbindungsleitung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |